B43699C5226Q7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CORNELL DUBILIER KNOWLES
In Stock: 1.129
Unit Price: 4,77000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.086
Unit Price: 7,54000 €
Datasheet
Image for B43699C5226Q7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43699C5226Q7

DigiKey Part Number
B43699C5226Q7-ND
Manufacturer
Manufacturer Product Number
B43699C5226Q7
Description
CAP ALUM 22UF 450V AXIAL TH
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 4.6Ohm @ 100Hz 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
4.6Ohm @ 100Hz
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
830 mA @ 10 kHz
Impedance
2 Ohms
Lead Spacing
-
Size / Dimension
0.630" Dia x 1.181" L (16.00mm x 30.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes