Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 5.4Ohm @ 100Hz | |
Lifetime @ Temp. | 7500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 960 mA @ 10 kHz | |
Impedance | 2.4 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.524" Dia x 1.535" L (13.30mm x 39.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |



