Similar

Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 640 mA @ 10 kHz |
Part Status Obsolete | Impedance 2.9 Ohms |
Capacitance | Size / Dimension 0.551" Dia x 1.181" L (14.00mm x 30.00mm) |
Tolerance -10%, +30% | Mounting Type |
Voltage - Rated 450 V | Package / Case Axial, Can |
ESR (Equivalent Series Resistance) 7.6Ohm @ 100Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL204217159E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204217159E3-ND | 2,17383 € | Similar |