Image for B43693A2137Q7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43693A2137Q7

DigiKey Part Number
B43693A2137Q7-ND
Manufacturer
Manufacturer Product Number
B43693A2137Q7
Description
CAP ALUM 130UF 250V AXIAL TH
Customer Reference
Detailed Description
130 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 400mOhm @ 100Hz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
400mOhm @ 100Hz
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
4.23 A @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.827" Dia x 1.929" L (21.00mm x 49.00mm)
Capacitance
Mounting Type
Tolerance
-10%, +30%
Package / Case
Axial, Can
Voltage - Rated
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.