
B43658A5477M057 | |
|---|---|
DigiKey Part Number | 495-B43658A5477M057-ND |
Manufacturer | |
Manufacturer Product Number | B43658A5477M057 |
Description | SNAP IN 470UF 450V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 300mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.77 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 300mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 8,80381 € | 2.817,22 € |
| Unit Price without VAT: | 8,80381 € |
|---|---|
| Unit Price with VAT: | 10,47653 € |

