New at DigiKey
800 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43657C0807M057

DigiKey Part Number
495-B43657C0807M057-ND
Manufacturer
Manufacturer Product Number
B43657C0807M057
Description
SNAP-IN 800UF 475V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
800 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.87 A @ 120 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
2.461" (62.50mm)
Voltage - Rated
475 V
Mounting Type
ESR (Equivalent Series Resistance)
210mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,41000 €18,41 €
1013,82700 €138,27 €
6011,77483 €706,49 €
12011,25342 €1.350,41 €
Manufacturers Standard Package
Unit Price without VAT:18,41000 €
Unit Price with VAT:21,90790 €