Parametric Equivalent

B43652A5477M057 | |
|---|---|
DigiKey Part Number | 495-B43652A5477M057-ND |
Manufacturer | |
Manufacturer Product Number | B43652A5477M057 |
Description | LARGE SIZE SNAP-IN 470UF 450V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220mOhm @ 100Hz |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.22 A @ 100 Hz |
Packaging Bulk | Impedance 340 mOhms |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 220mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43652A5477M050 | TDK | 0 | 495-B43652A5477M050-ND | 5,59453 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 5,00444 € | 1.601,42 € |
| Unit Price without VAT: | 5,00444 € |
|---|---|
| Unit Price with VAT: | 5,95528 € |


