Parametric Equivalent
Parametric Equivalent

B43644C9397M060 | |
|---|---|
DigiKey Part Number | 495-B43644C9397M060-ND |
Manufacturer | |
Manufacturer Product Number | B43644C9397M060 |
Description | SNAP-IN 390UF 400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 250mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.67 A @ 100 Hz |
Part Status Active | Impedance 370 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 250mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644C9397M000 | TDK | 0 | B43644C9397M000-ND | 5,30342 € | Parametric Equivalent |
| B43644C9397M067 | TDK | 0 | B43644C9397M067-ND | 5,19396 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 5,46638 € | 1.311,93 € |
| Unit Price without VAT: | 5,46638 € |
|---|---|
| Unit Price with VAT: | 6,50499 € |



