
B43644C9277M082 | |
|---|---|
DigiKey Part Number | 495-B43644C9277M082-ND |
Manufacturer | |
Manufacturer Product Number | B43644C9277M082 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 340mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43644C9277M082 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.28 A @ 100 Hz |
Part Status Active | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.268" (32.20mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,84363 € | 1.229,96 € |
| Unit Price without VAT: | 3,84363 € |
|---|---|
| Unit Price with VAT: | 4,57392 € |

