Parametric Equivalent

B43644C5227M062 | |
|---|---|
DigiKey Part Number | 495-B43644C5227M062-ND |
Manufacturer | |
Manufacturer Product Number | B43644C5227M062 |
Description | SNAP-IN 220UF 450V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 470mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.13 A @ 100 Hz |
Part Status Active | Impedance 720 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 470mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644C5227M002 | TDK | 0 | 495-B43644C5227M002-ND | 4,45388 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 4,44992 € | 1.067,98 € |
| Unit Price without VAT: | 4,44992 € |
|---|---|
| Unit Price with VAT: | 5,29540 € |

