
B43644B6397M000 | |
|---|---|
DigiKey Part Number | B43644B6397M000-ND |
Manufacturer | |
Manufacturer Product Number | B43644B6397M000 |
Description | CAP ALUM 390UF 20% 500V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 65mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 2.06 A @ 100 Hz |
Capacitance | Impedance 330 mOhms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 500 V | Mounting Type |
ESR (Equivalent Series Resistance) 65mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |

