
B43644B5337M000 | |
|---|---|
DigiKey Part Number | 495-75844-ND |
Manufacturer | |
Manufacturer Product Number | B43644B5337M000 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 310mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 1.62 A @ 100 Hz |
Capacitance | Impedance 480 mOhms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 310mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,54000 € | 10,54 € |
| 10 | 7,66300 € | 76,63 € |
| 60 | 6,37133 € | 382,28 € |
| 120 | 6,01592 € | 721,91 € |
| 540 | 5,69681 € | 3.076,28 € |
| Unit Price without VAT: | 10,54000 € |
|---|---|
| Unit Price with VAT: | 12,54260 € |

