Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43643C5277M057 | |
|---|---|
DigiKey Part Number | 495-B43643C5277M057-ND |
Manufacturer | |
Manufacturer Product Number | B43643C5277M057 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 410mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43643C5277M057 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.28 A @ 100 Hz |
Part Status Active | Impedance 630 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 410mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK270MEFCSN30X30 | Rubycon | 84 | 1189-3470-ND | 184,78000 € | Parametric Equivalent |
| 450VXH270MEFCSN30X30 | Rubycon | 164 | 1189-2036-ND | 196,12000 € | Parametric Equivalent |
| 475VXT270MEFCSN30X30 | Rubycon | 0 | 1189-475VXT270MEFCSN30X30-ND | 120,99050 € | Parametric Equivalent |
| 500VXT270MEFCSN30X30 | Rubycon | 0 | 1189-500VXT270MEFCSN30X30-ND | 228,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,83253 € | 1.226,41 € |
| Unit Price without VAT: | 3,83253 € |
|---|---|
| Unit Price with VAT: | 4,56071 € |




