
B43643B5567M050 | |
|---|---|
DigiKey Part Number | 495-B43643B5567M050-ND |
Manufacturer | |
Manufacturer Product Number | B43643B5567M050 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43643B5567M050 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.98 A @ 100 Hz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.673" (42.50mm) |
ESR (Equivalent Series Resistance) 210mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 € | 11,66 € |
| 10 | 8,52600 € | 85,26 € |
| 60 | 7,12133 € | 427,28 € |
| 120 | 6,73458 € | 808,15 € |
| 540 | 6,45009 € | 3.483,05 € |
| Unit Price without VAT: | 11,66000 € |
|---|---|
| Unit Price with VAT: | 13,87540 € |

