Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43642E2228M060 | |
|---|---|
DigiKey Part Number | 495-B43642E2228M060-ND |
Manufacturer | |
Manufacturer Product Number | B43642E2228M060 |
Description | SNAP-IN 2200UF 250V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 40mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.04 A @ 100 Hz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 40mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642E2228M067 | TDK | 0 | 495-B43642E2228M067-ND | 10,23113 € | Parametric Equivalent |
| B43643E2228M050 | TDK | 321 | 495-B43643E2228M050-ND | 14,96000 € | Parametric Equivalent |
| B43644E2228M060 | TDK | 0 | 495-B43644E2228M060-ND | 9,22517 € | Parametric Equivalent |
| B43644E2228M067 | TDK | 0 | 495-B43644E2228M067-ND | 13,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 10,04854 € | 2.411,65 € |
| Unit Price without VAT: | 10,04854 € |
|---|---|
| Unit Price with VAT: | 11,95776 € |



