Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43642C6187M080 | |
|---|---|
DigiKey Part Number | 495-B43642C6187M080-ND |
Manufacturer | |
Manufacturer Product Number | B43642C6187M080 |
Description | SNAP-IN 180UF 500V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 730mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.03 A @ 100 Hz |
Part Status Active | Impedance 1.13 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.268" (32.20mm) |
ESR (Equivalent Series Resistance) 730mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642C6187M060 | TDK | 0 | 495-B43642C6187M060-ND | 3,16319 € | Parametric Equivalent |
| B43642C6187M067 | TDK | 0 | 495-B43642C6187M067-ND | 3,16319 € | Parametric Equivalent |
| B43642C6187M087 | TDK | 0 | 495-B43642C6187M087-ND | 3,45697 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,45697 € | 1.106,23 € |
| Unit Price without VAT: | 3,45697 € |
|---|---|
| Unit Price with VAT: | 4,11379 € |


