Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43642B5157M060 | |
|---|---|
DigiKey Part Number | 495-B43642B5157M060-ND |
Manufacturer | |
Manufacturer Product Number | B43642B5157M060 |
Description | SNAP-IN 150UF 450V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 560mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 910 mA @ 100 Hz |
Part Status Active | Impedance 790 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 560mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508B5157M000 | TDK | 218 | 495-6284-ND | 7,37000 € | Parametric Equivalent |
| B43642B5157M000 | TDK | 0 | 495-B43642B5157M000-ND | 3,14102 € | Parametric Equivalent |
| B43644E5157M067 | TDK | 0 | 495-B43644E5157M067-ND | 2,82577 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 3,19398 € | 1.660,87 € |
| Unit Price without VAT: | 3,19398 € |
|---|---|
| Unit Price with VAT: | 3,80084 € |




