
B43642A9687M062 | |
|---|---|
DigiKey Part Number | 495-B43642A9687M062-ND |
Manufacturer | |
Manufacturer Product Number | B43642A9687M062 |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 130mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.68 A @ 100 Hz |
Part Status Active | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 130mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 6,87297 € | 2.199,35 € |
| Unit Price without VAT: | 6,87297 € |
|---|---|
| Unit Price with VAT: | 8,17883 € |

