Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43641C5337M057 | |
|---|---|
DigiKey Part Number | 495-B43641C5337M057-ND |
Manufacturer | |
Manufacturer Product Number | B43641C5337M057 |
Description | SNAP-IN 330UF 450V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 360mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43641C5337M057 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.4 A @ 100 Hz |
Part Status Active | Impedance 570 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK330MEFC35X25 | Rubycon | 0 | 450MXK330MEFC35X25-ND | 4,65090 € | Parametric Equivalent |
| 450MXK330MEFCSN35X25 | Rubycon | 404 | 1189-2626-ND | 10,02000 € | Parametric Equivalent |
| LGL2W331MELC25 | Nichicon | 1.964 | 493-7538-ND | 9,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 4,20142 € | 1.008,34 € |
| Unit Price without VAT: | 4,20142 € |
|---|---|
| Unit Price with VAT: | 4,99969 € |



