
B43641A0187M052 | |
|---|---|
DigiKey Part Number | 495-B43641A0187M052-ND |
Manufacturer | |
Manufacturer Product Number | B43641A0187M052 |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 650mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.04 A @ 100 Hz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 650mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 2,54581 € | 1.629,32 € |
| Unit Price without VAT: | 2,54581 € |
|---|---|
| Unit Price with VAT: | 3,02951 € |

