Parametric Equivalent

B43640F2827M062 | |
|---|---|
DigiKey Part Number | 495-B43640F2827M062-ND |
Manufacturer | |
Manufacturer Product Number | B43640F2827M062 |
Description | SNAP-IN 820UF 250V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 100mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.9 A @ 100 Hz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43640F2827M002 | TDK | 0 | 495-B43640F2827M002-ND | 4,23066 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 4,27784 € | 1.368,91 € |
| Unit Price without VAT: | 4,27784 € |
|---|---|
| Unit Price with VAT: | 5,09063 € |


