
B43640F2108M060 | |
|---|---|
DigiKey Part Number | 495-B43640F2108M060-ND |
Manufacturer | |
Manufacturer Product Number | B43640F2108M060 |
Description | SNAP-IN 1000UF 250V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.35 A @ 100 Hz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 85mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 4,91931 € | 1.574,18 € |
| Unit Price without VAT: | 4,91931 € |
|---|---|
| Unit Price with VAT: | 5,85398 € |

