Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43640B9397M060 | |
|---|---|
DigiKey Part Number | 495-B43640B9397M060-ND |
Manufacturer | |
Manufacturer Product Number | B43640B9397M060 |
Description | SNAP-IN 390UF 400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 270mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.44 A @ 100 Hz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 270mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43640B9397M000 | TDK | 0 | B43640B9397M000-ND | 5,18116 € | Parametric Equivalent |
| B43640B9397M067 | TDK | 0 | 495-B43640B9397M067-ND | 3,95891 € | Parametric Equivalent |
| B43642B9397M067 | TDK | 0 | 495-B43642B9397M067-ND | 4,01438 € | Parametric Equivalent |
| B43647B5397M057 | TDK | 0 | 495-B43647B5397M057-ND | 5,81813 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 5,39925 € | 1.727,76 € |
| Unit Price without VAT: | 5,39925 € |
|---|---|
| Unit Price with VAT: | 6,42511 € |




