Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43640B2158M000 | |
|---|---|
DigiKey Part Number | 495-B43640B2158M000-ND |
Manufacturer | |
Manufacturer Product Number | B43640B2158M000 |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 70mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.65 A @ 100 Hz |
Part Status Active | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 70mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ152M200K042 | Cornell Dubilier Knowles | 3.869 | 338-3751-ND | 7,90000 € | Parametric Equivalent |
| LAR2D152MELB40 | Nichicon | 0 | 493-8028-ND | 4,25145 € | Parametric Equivalent |
| LGG2D152MELB40 | Nichicon | 19 | 493-8132-ND | 7,76000 € | Parametric Equivalent |
| LGN2D152MELB40 | Nichicon | 0 | 493-8297-ND | 7,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,56000 € | 9,56 € |
| 10 | 6,91000 € | 69,10 € |
| 80 | 5,57700 € | 446,16 € |
| 160 | 5,27388 € | 843,82 € |
| 560 | 5,04923 € | 2.827,57 € |
| Unit Price without VAT: | 9,56000 € |
|---|---|
| Unit Price with VAT: | 11,37640 € |





