Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43640A9687M002 | |
|---|---|
DigiKey Part Number | B43640A9687M002-ND |
Manufacturer | |
Manufacturer Product Number | B43640A9687M002 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 160mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.36 A @ 100 Hz |
Part Status Active | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43544A9687M002 | TDK | 0 | B43544A9687M002-ND | 8,00229 € | Parametric Equivalent |
| B43642A5687M002 | TDK | 0 | 495-B43642A5687M002-ND | 10,03700 € | Parametric Equivalent |
| MAL225916681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225916681E3-ND | 10,67518 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 7,41488 € | 2.372,76 € |
| Unit Price without VAT: | 7,41488 € |
|---|---|
| Unit Price with VAT: | 8,82371 € |




