Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43640A2687M060 | |
|---|---|
DigiKey Part Number | 495-B43640A2687M060-ND |
Manufacturer | |
Manufacturer Product Number | B43640A2687M060 |
Description | SNAP-IN 680UF 200V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 130mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.76 A @ 100 Hz |
Part Status Active | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 130mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508A2687M000 | TDK | 0 | 495-75819-ND | 6,60000 € | Parametric Equivalent |
| B43640A2687M000 | TDK | 0 | 495-B43640A2687M000-ND | 3,15978 € | Parametric Equivalent |
| B43640A2687M007 | TDK | 0 | B43640A2687M007-ND | 3,04159 € | Parametric Equivalent |
| B43640A2687M067 | TDK | 0 | 495-B43640A2687M067-ND | 3,16964 € | Parametric Equivalent |
| B43642A2687M000 | TDK | 464 | 495-77497-ND | 6,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 3,24723 € | 2.078,23 € |
| Unit Price without VAT: | 3,24723 € |
|---|---|
| Unit Price with VAT: | 3,86420 € |








