330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 340mOhm @ 100Hz 8000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43634C5337M062

DigiKey Part Number
495-B43634C5337M062-ND
Manufacturer
Manufacturer Product Number
B43634C5337M062
Description
CAP ALUM 330UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 340mOhm @ 100Hz 8000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
B43634C5337M062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.1 A @ 100 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
340mOhm @ 100Hz
Package / Case
Radial, Can - Snap-In - 3 Lead
Lifetime @ Temp.
8000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,79000 €8,79 €
106,32500 €63,25 €
605,21650 €312,99 €
1204,91133 €589,36 €
5404,55278 €2.458,50 €
Manufacturers Standard Package
Unit Price without VAT:8,79000 €
Unit Price with VAT:10,46010 €