1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 130mOhm @ 100Hz 8000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43634C2108M087

DigiKey Part Number
495-B43634C2108M087-ND
Manufacturer
Manufacturer Product Number
B43634C2108M087
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 130mOhm @ 100Hz 8000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
B43634C2108M087 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.43 A @ 100 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.071" (27.20mm)
Voltage - Rated
200 V
Mounting Type
ESR (Equivalent Series Resistance)
130mOhm @ 100Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
8000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,61000 €7,61 €
105,42700 €54,27 €
604,44667 €266,80 €
1204,17675 €501,21 €
5403,80311 €2.053,68 €
Manufacturers Standard Package
Unit Price without VAT:7,61000 €
Unit Price with VAT:9,05590 €