Parametric Equivalent

B43634A5477M060 | |
|---|---|
DigiKey Part Number | 495-B43634A5477M060-ND |
Manufacturer | |
Manufacturer Product Number | B43634A5477M060 |
Description | SNAP-IN 470UF 450V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 230mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.84 A @ 100 Hz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 230mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43601A5477M000 | TDK | 0 | 495-6307-ND | 7,91800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 6,52066 € | 2.086,61 € |
| Unit Price without VAT: | 6,52066 € |
|---|---|
| Unit Price with VAT: | 7,75959 € |


