
B43630E2188M060 | |
|---|---|
DigiKey Part Number | 495-B43630E2188M060-ND |
Manufacturer | |
Manufacturer Product Number | B43630E2188M060 |
Description | CAP ALUM 1800UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 50mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | B43630E2188M060 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5 A @ 100 Hz |
Part Status Active | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 50mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 5,91338 € | 1.892,28 € |
| Unit Price without VAT: | 5,91338 € |
|---|---|
| Unit Price with VAT: | 7,03692 € |

