Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43630C5397M060 | |
|---|---|
DigiKey Part Number | 495-B43630C5397M060-ND |
Manufacturer | |
Manufacturer Product Number | B43630C5397M060 |
Description | SNAP-IN 390UF 450V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 320mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.22 A @ 100 Hz |
Part Status Active | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 320mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43305C5397M000 | TDK | 0 | 495-76882-ND | 12,15000 € | Parametric Equivalent |
| B43630C5397M000 | TDK | 170 | B43630C5397M000-ND | 9,88000 € | Parametric Equivalent |
| 450USK390MEFCSN35X30 | Rubycon | 58 | 1189-4309-ND | 9,94000 € | Parametric Equivalent |
| ESMQ451VSN391MA30S | Chemi-Con | 0 | 565-ESMQ451VSN391MA30S-ND | 7,01000 € | Parametric Equivalent |
| LLG2W391MELC30 | Nichicon | 0 | LLG2W391MELC30-ND | 4,52185 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 5,48488 € | 1.316,37 € |
| Unit Price without VAT: | 5,48488 € |
|---|---|
| Unit Price with VAT: | 6,52701 € |






