Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43630A9227M060 | |
|---|---|
DigiKey Part Number | 495-B43630A9227M060-ND |
Manufacturer | |
Manufacturer Product Number | B43630A9227M060 |
Description | SNAP-IN 220UF 400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 470mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.44 A @ 100 Hz |
Part Status Active | Impedance 690 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 470mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43630A9227M000 | TDK | 0 | 495-B43630A9227M000-ND | 2,83550 € | Parametric Equivalent |
| B43630A9227M002 | TDK | 0 | B43630A9227M002-ND | 3,00384 € | Parametric Equivalent |
| LLG2G221MELZ35 | Nichicon | 235 | 493-7232-ND | 4,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 2,89464 € | 1.852,57 € |
| Unit Price without VAT: | 2,89464 € |
|---|---|
| Unit Price with VAT: | 3,44462 € |



