
B43630A9127M000 | |
|---|---|
DigiKey Part Number | 495-77478-ND |
Manufacturer | |
Manufacturer Product Number | B43630A9127M000 |
Description | CAP ALUM 120UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 850mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 930 mA @ 100 Hz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 850mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43640A9127M000 | TDK | 634 | B43640A9127M000-ND | 4,87000 € | Direct |
| B43642A9127M000 | TDK | 630 | 495-77499-ND | 5,03000 € | Direct |
| EKMR401VSN121MP25S | Chemi-Con | 120 | 565-EKMR401VSN121MP25S-ND | 5,92000 € | Upgrade |
| EKMS401VSN121MP25S | Chemi-Con | 199 | 565-EKMS401VSN121MP25S-ND | 5,63000 € | Upgrade |
| EKMW451VSN121MP25S | Chemi-Con | 193 | 565-EKMW451VSN121MP25S-ND | 6,46000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

