Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43630A5277M087 | |
|---|---|
DigiKey Part Number | B43630A5277M087-ND |
Manufacturer | |
Manufacturer Product Number | B43630A5277M087 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 430mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | B43630A5277M087 Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.81 A @ 100 Hz |
Part Status Active | Impedance 660 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 430mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXH270MEFC22X50 | Rubycon | 0 | 450MXH270MEFC22X50-ND | 4,58755 € | Upgrade |
| 450USH270MEFC22X50 | Rubycon | 0 | 450USH270MEFC22X50-ND | 4,47465 € | Upgrade |
| EKMW451VSN271MP50S | Chemi-Con | 360 | 565-EKMW451VSN271MP50S-ND | 10,46000 € | Upgrade |
| ELHS451VSN271MP50S | Chemi-Con | 25 | 565-5098-ND | 12,32000 € | Upgrade |
| LGG2W271MELZ50 | Nichicon | 1.518 | 493-7981-ND | 8,19000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 3,82233 € | 2.446,29 € |
| Unit Price without VAT: | 3,82233 € |
|---|---|
| Unit Price with VAT: | 4,54857 € |











