
B43630A2108M062 | |
|---|---|
DigiKey Part Number | 495-B43630A2108M062-ND |
Manufacturer | |
Manufacturer Product Number | B43630A2108M062 |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 110mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.32 A @ 100 Hz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 3,23716 € | 2.071,78 € |
| Unit Price without VAT: | 3,23716 € |
|---|---|
| Unit Price with VAT: | 3,85222 € |

