Parametric Equivalent

B43624F2477M060 | |
|---|---|
DigiKey Part Number | 495-B43624F2477M060-ND |
Manufacturer | |
Manufacturer Product Number | B43624F2477M060 |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | B43624F2477M060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.09 A @ 100 Hz | |
Impedance | 260 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 2,60746 € | 1.355,88 € |
| Unit Price without VAT: | 2,60746 € |
|---|---|
| Unit Price with VAT: | 3,10288 € |


