220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 380mOhm @ 100Hz 8000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43624D9227M080

DigiKey Part Number
495-B43624D9227M080-ND
Manufacturer
Manufacturer Product Number
B43624D9227M080
Description
SNAP-IN 220UF 400V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 380mOhm @ 100Hz 8000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
B43624D9227M080 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
380mOhm @ 100Hz
Lifetime @ Temp.
8000 Hrs @ 85°C
Operating Temperature
-
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.52 A @ 100 Hz
Impedance
540 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.071" (27.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2402,78333 €668,00 €
Unit Price without VAT:2,78333 €
Unit Price with VAT:3,31216 €