560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 190mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43601A9567M062

DigiKey Part Number
B43601A9567M062-ND
Manufacturer
Manufacturer Product Number
B43601A9567M062
Description
CAP ALUM 560UF 20% 400V SNAP TH
Customer Reference
Detailed Description
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 190mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.67 A @ 100 Hz
Part Status
Obsolete
Impedance
270 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.850" (47.00mm)
ESR (Equivalent Series Resistance)
190mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In - 3 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.