Image for B43584F2478M3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43584F2478M3

DigiKey Part Number
B43584F2478M3-ND
Manufacturer
Manufacturer Product Number
B43584F2478M3
Description
CAP ALUM 4700UF 20% 200V SCREW
Customer Reference
Detailed Description
4700 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
29mOhm @ 100Hz
Lifetime @ Temp.
15000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
10 A @ 100 Hz
Impedance
35 mOhms
Lead Spacing
1.122" (28.50mm)
Size / Dimension
2.532" Dia (64.30mm)
Height - Seated (Max)
3.217" (81.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.