
B43584A9828M3 | |
|---|---|
DigiKey Part Number | B43584A9828M3-ND |
Manufacturer | |
Manufacturer Product Number | B43584A9828M3 |
Description | CAP ALUM 8200UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 8200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 19.8 A @ 100 Hz |
Part Status Obsolete | Impedance 18 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.583" Dia (91.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 5.728" (145.50mm) |
ESR (Equivalent Series Resistance) 15mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |

