Direct
Direct

B43584A9688M000 | |
|---|---|
DigiKey Part Number | 495-6121-ND |
Manufacturer | |
Manufacturer Product Number | B43584A9688M000 |
Description | CAP ALUM 6800UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 6800 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 17.1 A @ 100 Hz |
Part Status Obsolete | Impedance 20 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.028" Dia (76.90mm) |
Voltage - Rated 400 V | Height - Seated (Max) 5.677" (144.20mm) |
ESR (Equivalent Series Resistance) 18mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43705A9688M000 | TDK | 0 | 495-B43705A9688M000-ND | 0,00000 € | Direct |
| B43733A9688M000 | TDK | 0 | B43733A9688M000-ND | 125,26938 € | Direct |



