B43584A6398M000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 32
Unit Price: 160,62000 €
Datasheet
Image for B43584A6398M000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43584A6398M000

DigiKey Part Number
B43584A6398M000-ND
Manufacturer
Manufacturer Product Number
B43584A6398M000
Description
CAP ALUM 3900UF 20% 500V SCREW
Customer Reference
Detailed Description
3900 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 28mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
14.2 A @ 100 Hz
Part Status
Obsolete
Impedance
34 mOhms
Capacitance
Lead Spacing
1.248" (31.70mm)
Tolerance
±20%
Size / Dimension
3.028" Dia (76.90mm)
Voltage - Rated
500 V
Height - Seated (Max)
5.677" (144.20mm)
ESR (Equivalent Series Resistance)
28mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43713A6398M000TDK32495-B43713A6398M000-ND160,62000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes