Direct

B43584A2278M | |
|---|---|
DigiKey Part Number | B43584A2278M-ND |
Manufacturer | |
Manufacturer Product Number | B43584A2278M |
Description | CAP ALUM 2700UF 20% 250V SCREW |
Customer Reference | |
Detailed Description | 2700 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 46mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.4 A @ 100 Hz |
Part Status Obsolete | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.032" Dia (51.60mm) |
Voltage - Rated 250 V | Height - Seated (Max) 3.217" (81.70mm) |
ESR (Equivalent Series Resistance) 46mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43713E2278M000 | TDK | 0 | B43713E2278M000-ND | 26,13958 € | Direct |


