Image for B43584A0338M000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43584A0338M000

DigiKey Part Number
B43584A0338M000-ND
Manufacturer
Manufacturer Product Number
B43584A0338M000
Description
CAP ALUM 3300UF 20% 400V SCREW
Customer Reference
Detailed Description
3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
1.248" (31.70mm)
Part Status
Obsolete
Size / Dimension
3.028" Dia (76.90mm)
Capacitance
Height - Seated (Max)
5.677" (144.20mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
400 V
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.