Image for B43564F2478M7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43564F2478M7

DigiKey Part Number
B43564F2478M7-ND
Manufacturer
Manufacturer Product Number
B43564F2478M7
Description
CAP ALUM 4700UF 20% 200V SCREW
Customer Reference
Detailed Description
4700 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 44mOhm @ 100Hz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
10 A @ 100 Hz
Part Status
Obsolete
Lead Spacing
1.122" (28.50mm)
Capacitance
Size / Dimension
2.532" Dia (64.30mm)
Tolerance
±20%
Height - Seated (Max)
3.217" (81.70mm)
Voltage - Rated
200 V
Mounting Type
ESR (Equivalent Series Resistance)
44mOhm @ 100Hz
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.