Image for B43564E2229M7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43564E2229M7

DigiKey Part Number
B43564E2229M7-ND
Manufacturer
Manufacturer Product Number
B43564E2229M7
Description
CAP ALUM 22000UF 20% 200V SCREW
Customer Reference
Detailed Description
22000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
8mOhm @ 100Hz
Lifetime @ Temp.
15000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
35.9 A @ 100 Hz
Impedance
6 mOhms
Lead Spacing
1.248" (31.70mm)
Size / Dimension
3.583" Dia (91.00mm)
Height - Seated (Max)
5.728" (145.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.