Parametric Equivalent

B43564E2109M000 | |
|---|---|
DigiKey Part Number | B43564E2109M000-ND |
Manufacturer | |
Manufacturer Product Number | B43564E2109M000 |
Description | CAP ALUM 10000UF 20% 200V SCREW |
Customer Reference | |
Detailed Description | 10000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 17.4 A @ 100 Hz |
Part Status Obsolete | Impedance 17 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.028" Dia (76.90mm) |
Voltage - Rated 200 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 21mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43733B2109M000 | TDK | 1 | 495-B43733B2109M000-ND | 83,66000 € | Parametric Equivalent |


