
B43564D5158M3 | |
|---|---|
DigiKey Part Number | B43564D5158M3-ND |
Manufacturer | |
Manufacturer Product Number | B43564D5158M3 |
Description | CAP ALUM 1500UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 1500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 99mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.6 A @ 100 Hz |
Part Status Obsolete | Impedance 79 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.532" Dia (64.30mm) |
Voltage - Rated 450 V | Height - Seated (Max) 3.217" (81.70mm) |
ESR (Equivalent Series Resistance) 99mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |

