Parametric Equivalent
Parametric Equivalent

B43564D4338M3 | |
|---|---|
DigiKey Part Number | B43564D4338M3-ND |
Manufacturer | |
Manufacturer Product Number | B43564D4338M3 |
Description | CAP ALUM 3300UF 20% 350V SCREW |
Customer Reference | |
Detailed Description | 3300 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 48mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 11 A @ 100 Hz |
Part Status Obsolete | Impedance 38 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.532" Dia (64.30mm) |
Voltage - Rated 350 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 48mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43733A4338M000 | TDK | 0 | B43733A4338M000-ND | 44,71640 € | Parametric Equivalent |
| B43733A5338M000 | TDK | 0 | 495-B43733A5338M000-ND | 54,68400 € | Parametric Equivalent |

