Parametric Equivalent

B43564C4478M000 | |
|---|---|
DigiKey Part Number | B43564C4478M000-ND |
Manufacturer | |
Manufacturer Product Number | B43564C4478M000 |
Description | CAP ALUM 4700UF 20% 350V SCREW |
Customer Reference | |
Detailed Description | 4700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 12.8 A @ 100 Hz |
Part Status Obsolete | Impedance 30 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.532" Dia (64.30mm) |
Voltage - Rated 350 V | Height - Seated (Max) 5.677" (144.20mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43713A4478M000 | TDK | 0 | B43713A4478M000-ND | 58,21300 € | Parametric Equivalent |


